Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
337 In Stock | 1 : ¥7.80000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, KPI, LCD, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOP | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 720 : ¥5.61636 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | 4K x 8 | 512 x 8 | 2.4V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 666 : ¥6.24045 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | 4K x 8 | 512 x 8 | 2.4V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 518 : ¥7.64456 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 17 | 16KB (16K x 8) | FLASH | 4K x 8 | 512 x 8 | 2.4V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 500 : ¥7.90318 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | 4K x 8 | 512 x 8 | 2.4V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 456 : ¥7.90325 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 2KB (2K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 476 : ¥8.62172 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 4KB (4K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 418 : ¥9.85344 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 4KB (4K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 500 : ¥9.91500 Tray | Tray | Not For New Designs | Not Verified | 8051 | 8-Bit | 24MHz | EBI/EMI, I2C, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 38 | 8KB (8K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥10.26393 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 4KB (4K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | - | 20-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 400 : ¥10.26393 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | - | 20-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 408 : ¥10.83880 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 2KB (2K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 408 : ¥10.83880 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 8KB (8K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 380 : ¥10.83879 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 2KB (2K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | - | 20-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 380 : ¥11.16718 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 8KB (8K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 360 : ¥11.49558 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 8KB (8K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | - | 20-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 400 : ¥11.49560 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 25 | 8KB (8K x 8) | FLASH | 4K x 8 | 512 x 8 | 2.4V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 360 : ¥11.65978 Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 24MHz | EBI/EMI, I2C, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 32 | 8KB (8K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | - | 40-DIP (0.600", 15.24mm) | |||
0 In Stock | 360 : ¥11.65978 Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 24MHz | EBI/EMI, I2C, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 36 | 8KB (8K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 44-LCC (J-Lead) | |||
0 In Stock | 384 : ¥11.65977 Tray | Tray | Not For New Designs | Not Verified | 8051 | 8-Bit | 24MHz | EBI/EMI, I2C, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 36 | 8KB (8K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 44-BQFP | |||
0 In Stock Check Lead Time | 342 : ¥12.48096 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 330 : ¥12.48103 Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 24MHz | EBI/EMI, I2C, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 36 | 8KB (8K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 44-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 340 : ¥12.48097 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | I2C, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 270 : ¥15.60115 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | EBI/EMI, I2C, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 32 | 8KB (8K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | - | 40-DIP (0.600", 15.24mm) | |||
0 In Stock | 288 : ¥17.46927 Tray | Tray | Not For New Designs | Not Verified | 8051 | 8-Bit | 24MHz | EBI/EMI, I2C, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 36 | 8KB (8K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 44-BQFP |