N79E822ADG | ||
---|---|---|
DigiKey Part Number | N79E822ADG-ND | |
Manufacturer | ||
Manufacturer Product Number | N79E822ADG | |
Description | IC MCU 8BIT 2KB FLASH 20DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8051 N79 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
380 | ¥10.83879 | ¥4,118.74 |