LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock | 1 : ¥57.04000 Bulk | Bulk | Active | 3 | 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) | 0.56" (14.30mm) | 7-Segment | Common Anode | Red | 2V | 10mA | 16mcd | 650nm | 960mW | 28-DIP (0.600", 15.24mm) | |||
169 In Stock | 1 : ¥54.15000 Bulk | Bulk | Active | 3 | 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) | 0.56" (14.30mm) | 7-Segment | Common Cathode | Red | 2V | 10mA | 16mcd | 650nm | 960mW | 28-DIP (0.600", 15.24mm) | |||
0 In Stock | 200 : ¥28.49940 Bulk | Bulk | Not For New Designs | 3 | 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) | 0.56" (14.30mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 25mcd | 563nm | 1.44W | 28-DIP (0.600", 15.24mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3 | 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) | 0.56" (14.30mm) | 7-Segment | Common Cathode | Green | 2.1V | 10mA | 25mcd | 563nm | 1.44W | 28-DIP (0.600", 15.24mm) |