LB-603MP | ||
---|---|---|
DigiKey Part Number | LB-603MP-ND | |
Manufacturer | ||
Manufacturer Product Number | LB-603MP | |
Description | DISPLAY 7SEG 0.56" TRP GRN 28DIP | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 2.1V 10mA 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) 28-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 3 | |
Size / Dimension | 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.30mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 563nm | |
Power Dissipation (Max) | 1.44W | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |