PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,393 In Stock | 1 : ¥7.31000 Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.255" (6.48mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
897 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.255" (6.48mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
1,000 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.255" (6.48mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.28573 Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.255" (6.48mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.85160 Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.255" (6.48mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.85160 Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.255" (6.48mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.97349 Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.255" (6.48mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.71471 Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.255" (6.48mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |