Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,850 In Stock | 1 : ¥183.73000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPs | RGMII, USB | - | 67 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
140 In Stock | 1 : ¥327.22000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 32-Core | 2000MIPs | RGMII, USB | - | 176 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 374-FBGA (18x18) | 374-LFBGA | |||
810 In Stock | 1 : ¥210.41000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPs | RGMII, USB | - | 67 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
133 In Stock | 1 : ¥224.36000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPs | RGMII, USB | - | 73 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock | 168 : ¥159.72536 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPs | RGMII, USB | - | 73 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 84 : ¥301.16571 Tray | Tray | Active | Not Verified | XCore | 32-Bit 32-Core | 2000MIPs | RGMII, USB | - | 176 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 374-FBGA (18x18) | 374-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | RGMII, USB | - | 73 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | RGMII, USB | - | 73 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | RGMII, USB | - | 67 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | RGMII, USB | - | 67 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 32-Core | 4000MIPS | RGMII, USB | - | 176 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 374-FBGA (18x18) | 374-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 32-Core | 4000MIPS | RGMII, USB | - | 176 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 374-FBGA (18x18) | 374-LFBGA |