XEF232-1024-FB374-C40A | |
---|---|
DigiKey Part Number | 880-XEF232-1024-FB374-C40A-ND |
Manufacturer | |
Manufacturer Product Number | XEF232-1024-FB374-C40A |
Description | IC MCU 32BIT 2MB FLASH 374FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XCore XEF Microcontroller IC 32-Bit 32-Core 2000MIPs 2MB (2M x 8) FLASH 374-FBGA (18x18) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 32-Core | |
Speed | 2000MIPs | |
Connectivity | RGMII, USB | |
Peripherals | - | |
Number of I/O | 176 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 374-FBGA (18x18) | |
Package / Case | 374-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.22000 | ¥327.22 |
10 | ¥305.32200 | ¥3,053.22 |
25 | ¥292.52200 | ¥7,313.05 |
84 | ¥265.09845 | ¥22,268.27 |
252 | ¥255.95671 | ¥64,501.09 |