ADC121S021CIMF/NOPB | ||
---|---|---|
DigiKey Part Number | ADC121S021CIMF/NOPBTR-ND - Tape & Reel (TR) ADC121S021CIMF/NOPBCT-ND - Cut Tape (CT) ADC121S021CIMF/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADC121S021CIMF/NOPB | |
Description | IC ADC 12BIT SAR SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADC121S021CIMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥20.10500 | ¥201.05 |
25 | ¥18.96840 | ¥474.21 |
100 | ¥16.16050 | ¥1,616.05 |
250 | ¥15.17420 | ¥3,793.55 |
500 | ¥13.27734 | ¥6,638.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.00130 | ¥11,001.30 |
2,000 | ¥10.24259 | ¥20,485.18 |
5,000 | ¥9.86322 | ¥49,316.10 |