Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : ¥101.22000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - | |||
44 In Stock | 1 : ¥125.52000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - | |||
37 In Stock | 1 : ¥91.29000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 10A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - | |||
64 In Stock | 1 : ¥134.06000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 10A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥108.39460 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Chrome | Gold | Black | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥128.15120 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Chrome | Gold | Black | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 5 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 7.5A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 7.5A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 6 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 7.5A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - |