
R3MZ | |
|---|---|
DigiKey Part Number | SC1012-ND |
Manufacturer | |
Manufacturer Product Number | R3MZ |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R3MZ Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 3 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.100" ~ 0.285" (2.54mm ~ 7.24mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Zinc Alloy, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Industrial, Instrumentation, Medical |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.41000 | ¥142.41 |
| 10 | ¥121.01900 | ¥1,210.19 |
| 25 | ¥113.44120 | ¥2,836.03 |
| 50 | ¥108.02600 | ¥5,401.30 |
| 100 | ¥102.87230 | ¥10,287.23 |
| 250 | ¥96.43680 | ¥24,109.20 |
| 500 | ¥91.83934 | ¥45,919.67 |















