3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3F

DigiKey Part Number
SC2882-ND
Manufacturer
Manufacturer Product Number
AA3F
Description
CONN PLUG FMALE XLR 3POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Stainless Steel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Silver
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Current Rating (Amps)
15A
Number of Positions
3
Voltage Rating
125VAC
Shell Size - Insert
XLR
Cable Opening
0.210" ~ 0.300" (5.33mm ~ 7.62mm)
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Zinc, Nickel
Termination
Solder Cup
Contact Material
Phosphor Bronze
Fastening Type
Latch Lock
Insert Material
Polyester
Orientation
Keyed
Applications
Audio, Instrumentation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.12000¥116.12
10¥98.66400¥986.64
25¥92.48600¥2,312.15
50¥88.07040¥4,403.52
100¥85.96630¥8,596.63
Manufacturers Standard Package