
A3MS | |
|---|---|
DigiKey Part Number | SC2832-ND |
Manufacturer | |
Manufacturer Product Number | A3MS |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 3 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.105" ~ 0.205" (2.67mm ~ 5.21mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyester |
Orientation Keyed | Applications Audio, Instrumentation |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.91000 | ¥117.91 |
| 10 | ¥100.19400 | ¥1,001.94 |
| 25 | ¥93.92080 | ¥2,348.02 |
| 50 | ¥89.43560 | ¥4,471.78 |
| 100 | ¥85.16830 | ¥8,516.83 |
| 300 | ¥78.81943 | ¥23,645.83 |
| 500 | ¥76.03226 | ¥38,016.13 |
| 1,000 | ¥72.40783 | ¥72,407.83 |













