3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
A3M
A3M

A3M

DigiKey Part Number
SC1003-ND
Manufacturer
Manufacturer Product Number
A3M
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Silver
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Current Rating (Amps)
15A
Number of Positions
3
Voltage Rating
125VAC
Shell Size - Insert
XLR
Cable Opening
0.210" ~ 0.300" (5.33mm ~ 7.62mm)
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Zinc, Nickel
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Latch Lock
Insert Material
Polyester
Orientation
Keyed
Applications
Audio, Instrumentation
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.27000¥67.27
10¥57.14600¥571.46
25¥53.56440¥1,339.11
50¥51.00580¥2,550.29
100¥48.57070¥4,857.07
300¥44.94887¥13,484.66
500¥43.35888¥21,679.44
1,000¥41.29121¥41,291.21
Manufacturers Standard Package