Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,406 In Stock | 1 : ¥66.93000 Cut Tape (CT) 1,000 : ¥39.04553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 33.3 mA | Non Latching | - | SMD (SMT) Tab | - | 3.75 VDC | 0.75 VDC | 0.6 ms | 0.05 ms | -40°C ~ 125°C | - | |||
4,444 In Stock | 1 : ¥85.34000 Cut Tape (CT) 1,000 : ¥50.06601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 33.3 mA | Non Latching | - | BGA | - | 3.75 VDC | 0.75 VDC | 0.6 ms | 0.05 ms | -40°C ~ 125°C | - | |||
4,876 In Stock | 1 : ¥103.13000 Cut Tape (CT) 1,000 : ¥60.14781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NC (1 Form B) | 500 mA | 170VAC, 170VDC - Max | 33.3 mA | Non Latching | - | SMD (SMT) Tab | - | 3.75 VDC | 0.75 VDC | 0.6 ms | 0.05 ms | -40°C ~ 125°C | - |