Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,329 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
244 In Stock | 1 : ¥15.02000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
775 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
103 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
938 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
2,118 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
390 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
1,495 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,871 In Stock | 1 : ¥19.87000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
426 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
1,247 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,865 In Stock | 1 : ¥12.73000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
695 In Stock | 1 : ¥37.11000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
262 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
28 In Stock | 1 : ¥21.18000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
0 In Stock Check Lead Time | 1 : ¥18.23000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
0 In Stock Check Lead Time | 1,260 : ¥4.75893 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
0 In Stock Check Lead Time | 2,100 : ¥7.38115 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
0 In Stock Check Lead Time | 1,540 : ¥7.39678 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
0 In Stock Check Lead Time | 770 : ¥12.24305 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
0 In Stock Check Lead Time | 1,260 : ¥12.69188 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
4 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
0 In Stock Check Lead Time | 840 : ¥18.89757 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
0 In Stock Check Lead Time | 840 : ¥20.22102 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
0 In Stock Check Lead Time | 770 : ¥27.42568 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V |