




1722871102 | |
|---|---|
DigiKey Part Number | WM11701-ND |
Manufacturer | |
Manufacturer Product Number | 1722871102 |
Description | CONN HEADER VERT 2POS 3.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722871102 Models |
Category | Insulation Height 0.465" (11.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 400V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥6.68200 | ¥66.82 |
| 100 | ¥5.67900 | ¥567.90 |
| 500 | ¥5.06902 | ¥2,534.51 |
| 2,100 | ¥4.58071 | ¥9,619.49 |
| 6,300 | ¥4.23917 | ¥26,706.77 |
| 10,500 | ¥4.08924 | ¥42,937.02 |












