




Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1722563102 | Molex | 16,533 | WM26332-ND | ¥3.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.64000 | ¥2.64 |
| 10 | ¥2.24500 | ¥22.45 |
| 25 | ¥2.10480 | ¥52.62 |
| 50 | ¥2.00320 | ¥100.16 |
| 100 | ¥1.90690 | ¥190.69 |
| 250 | ¥1.78732 | ¥446.83 |
| 500 | ¥1.70188 | ¥850.94 |
| 1,000 | ¥1.62060 | ¥1,620.60 |
| 2,500 | ¥1.51904 | ¥3,797.60 |









