AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥131.92000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CB, CE, DEMKO, UL | |||
1,059 In Stock | 1 : ¥149.57000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
75 In Stock | 1 : ¥131.92000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CB, CE, DEMKO, UL | |||
178 In Stock | 1 : ¥149.57000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
278 In Stock | 1 : ¥105.16000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 1 : ¥131.92000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CB, CE, DEMKO, UL | |||
207 In Stock | 1 : ¥149.57000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 7.5V | 1.3A | 9.8 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 250 : ¥96.26348 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 250 : ¥96.26348 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 250 : ¥96.26348 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 250 : ¥96.26348 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 7.5V | 1.3A | 9.8 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
93 In Stock | 1 : ¥131.92000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 7.5V | 1.3A | 9.8 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CB, CE, DEMKO, UL | |||
74 In Stock | 1 : ¥149.57000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 1 : ¥131.92000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥96.26348 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥96.26348 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥96.26348 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥96.26348 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥96.26348 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥109.13604 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 250 : ¥109.13604 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 1.11A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CB, CE, DEMKO, UL | |||
0 In Stock Check Lead Time | 250 : ¥109.13604 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock | Active | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 1.11A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CB, CE, DEMKO, UL | |||
0 In Stock | Active | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5.9V | 1.6A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Single Blade Included) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock | Active | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5.9V | 1.6A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE |