TE10A0703B01 | ||
---|---|---|
DigiKey Part Number | 271-2899-ND | |
Manufacturer | ||
Manufacturer Product Number | TE10A0703B01 | |
Description | AC/DC WALL MNT ADAPTER 7.5V 9.8W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 7.5V 9.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 9.8 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | |
Approval Agency | CB, CE, DEMKO, UL | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.57000 | ¥149.57 |
5 | ¥145.51800 | ¥727.59 |
10 | ¥137.43300 | ¥1,374.33 |
25 | ¥129.34640 | ¥3,233.66 |
50 | ¥121.26200 | ¥6,063.10 |
100 | ¥113.17820 | ¥11,317.82 |
250 | ¥109.13604 | ¥27,284.01 |
500 | ¥107.51930 | ¥53,759.65 |