Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | 1 | 50 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Axial | Through Hole | - | 0.150" Dia x 0.209" L (3.80mm x 5.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 1 | 50 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Axial | Through Hole | - | 0.150" Dia x 0.209" L (3.80mm x 5.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 1 | 50 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Axial, Kinked Radial Bend | Through Hole | 0.571" (14.50mm) | 0.150" Dia (3.80mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 1 | 80 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Axial | Through Hole | - | 0.150" Dia x 0.366" L (3.80mm x 9.30mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | 1 | 80 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Axial | Through Hole | - | 0.150" Dia x 0.366" L (3.80mm x 9.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 1 | 80 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Radial | Through Hole | 0.276" (7.00mm) | 0.303" L x 0.096" W (7.70mm x 2.45mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | 1 | 80 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Radial | Through Hole | 0.276" (7.00mm) | 0.303" L x 0.096" W (7.70mm x 2.45mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 1 | 90 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Axial, Split Radial Bend | Through Hole | 0.209" (5.30mm) | 0.354" Dia (9.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | 1 | 90 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Axial, Split Radial Bend | Through Hole | 0.209" (5.30mm) | 0.354" Dia (9.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | 1 | 50 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Axial, Kinked Radial Bend | Through Hole | 0.571" (14.50mm) | 0.150" Dia (3.80mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 1 | 160 Ohms @ 100 MHz | 7A | 10mOhm | - | - | Radial | Through Hole | 0.374" (9.50mm) | 0.303" L x 0.096" W (7.70mm x 2.45mm) |