EXC-ELSR35S | ||
---|---|---|
DigiKey Part Number | P9821BK-ND | |
Manufacturer | ||
Manufacturer Product Number | EXC-ELSR35S | |
Description | FERRITE BEAD 50 OHM AXIAL 1LN | |
Customer Reference | ||
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead Axial, Kinked Radial Bend 7A 10mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial, Kinked Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.571" (14.50mm) | |
Size / Dimension | 0.150" Dia (3.80mm) | |
Base Product Number |