Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,381 In Stock | 1 : ¥3.69000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Notch Guide | |||
5,953 In Stock | 1 : ¥3.94000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Notch Guide | |||
2,914 In Stock | 1 : ¥4.60000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Notch Guide | |||
2,436 In Stock | 1 : ¥4.60000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Notch Guide | |||
14,909 In Stock | 1 : ¥5.17000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Notch Guide | |||
2,997 In Stock | 1 : ¥7.39000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - | |||
1,039 In Stock | 1 : ¥7.63000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - | |||
746 In Stock | 1 : ¥8.46000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - | |||
1,889 In Stock | 1 : ¥10.26000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - | |||
187 In Stock | 1 : ¥9.85000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 14 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - | |||
717 In Stock | 1 : ¥6.49000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥7.03000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - |