TBP02R1-381-08BE | |
---|---|
DigiKey Part Number | 102-6486-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R1-381-08BE |
Description | TERMINAL BLOCK, PLUGGABLE, 3.81, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R1-381-08BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥3.96000 | ¥99.00 |
50 | ¥3.55800 | ¥177.90 |
100 | ¥3.48400 | ¥348.40 |
250 | ¥2.96520 | ¥741.30 |
500 | ¥2.81696 | ¥1,408.48 |
1,000 | ¥2.52043 | ¥2,520.43 |
5,000 | ¥1.97187 | ¥9,859.35 |