Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,439 In Stock | 1 : ¥58.45000 Cut Tape (CT) 1,500 : ¥32.73461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 30A | 1 | Ratiometric, Voltage | 16.7mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | |||
7,496 In Stock | 1 : ¥58.45000 Cut Tape (CT) 1,500 : ¥32.73461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 10A | 1 | Ratiometric, Voltage | 50mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | |||
6,427 In Stock | 1 : ¥60.52000 Cut Tape (CT) 1,500 : ¥33.89428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 20A | 1 | Ratiometric, Voltage | 25mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect | 10A | 1 | Ratiometric, Voltage | 50mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect | 20A | 1 | Ratiometric, Voltage | 25mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect | 30A | 1 | Ratiometric, Voltage | 16.7mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) |