GO 20 SMS/SP3 | |
---|---|
DigiKey Part Number | 398-GO20SMS/SP3TR-ND - Tape & Reel (TR) 398-GO20SMS/SP3CT-ND - Cut Tape (CT) 398-GO20SMS/SP3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 20 SMS/SP3 |
Description | CURRENT TRANSDUCER INTGRATED PRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | GO 20 SMS/SP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
10 | ¥48.42100 | ¥484.21 |
25 | ¥44.79240 | ¥1,119.81 |
100 | ¥38.73900 | ¥3,873.90 |
500 | ¥36.31796 | ¥18,158.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.89677 | ¥50,845.15 |