DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
536 In Stock | 1 : ¥76.75000 Tray | Tray | Active | Isolated Module | 1 | 18V | 72V | 5V | - | - | - | 1A | 5 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 78% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) | - | |||
19 In Stock | 1 : ¥85.28000 Tray | Tray | Active | Isolated Module | 1 | 9.2V | 36V | 12V | - | - | - | 420mA | 5 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 82% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥76.75000 Tray | Tray | Active | Isolated Module | 1 | 9.2V | 36V | 3.3V | - | - | - | 1.2A | 4 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 72% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) | - | |||
4 In Stock | 1 : ¥85.31000 Tray | Tray | Active | Isolated Module | 1 | 18V | 72V | 12V | - | - | - | 420mA | 5 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥76.75000 Tray | Tray | Active | Isolated Module | 1 | 9.2V | 36V | 15V | - | - | - | 330mA | 5 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥76.75000 Tray | Tray | Active | Isolated Module | 1 | 9.2V | 36V | 5V | - | - | - | 1A | 5 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 76% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) | - | |||
2 In Stock | 1 : ¥85.28000 Tray | Tray | Active | Isolated Module | 1 | 18V | 72V | 3.3V | - | - | - | 1.2A | 4 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 75% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥76.75000 Tray | Tray | Active | Isolated Module | 1 | 18V | 72V | 15V | - | - | - | 330mA | 5 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 85% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) | - |