NSD05-48S5 | ||
---|---|---|
DigiKey Part Number | 1866-3621-ND | |
Manufacturer | ||
Manufacturer Product Number | NSD05-48S5 | |
Description | DC DC CONVERTER 5V 5W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 72V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.75000 | ¥76.75 |
5 | ¥76.21000 | ¥381.05 |
10 | ¥75.62400 | ¥756.24 |
25 | ¥74.45640 | ¥1,861.41 |
40 | ¥72.13000 | ¥2,885.20 |
80 | ¥65.14950 | ¥5,211.96 |
230 | ¥63.98609 | ¥14,716.80 |
440 | ¥62.82261 | ¥27,641.95 |