DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥145.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
500 In Stock | 1 : ¥144.48000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 135mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
176 In Stock | 1 : ¥145.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 71% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
420 In Stock | 1 : ¥159.92000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 73% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
106 In Stock | 1 : ¥159.92000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
69 In Stock | 1 : ¥159.92000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 85mA, 85mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
40 In Stock | 1 : ¥145.22000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
19 In Stock | 1 : ¥145.22000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
11 In Stock | 1 : ¥145.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
17 In Stock | 1 : ¥145.22000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 500mA | 1.7 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
6 In Stock | 1 : ¥159.92000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 85mA, 85mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥145.22000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 135mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥159.92000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
3 In Stock | 1 : ¥159.92000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - |