TMR 2-2421WI | ||
---|---|---|
DigiKey Part Number | 1951-2353-ND | |
Manufacturer | ||
Manufacturer Product Number | TMR 2-2421WI | |
Description | DC DC CONVERTER +/-5V 2W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMR 2-2421WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.92000 | ¥159.92 |
10 | ¥157.47200 | ¥1,574.72 |
25 | ¥155.01200 | ¥3,875.30 |
50 | ¥147.62860 | ¥7,381.43 |
100 | ¥135.32700 | ¥13,532.70 |
250 | ¥132.86632 | ¥33,216.58 |
500 | ¥130.89788 | ¥65,448.94 |