Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 36V Input
E-gnition Hamburg team

TMR 2-2421WIN

DigiKey Part Number
1951-3191-ND
Manufacturer
Manufacturer Product Number
TMR 2-2421WIN
Description
DC DC CONVERTER +/-5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 2-2421WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
Remote On/Off, OCP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 90°C (With Derating)
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
8-SIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEC 2-2421Traco Power451951-1420-ND¥96.68000MFR Recommended
TEC 2-2421WITraco Power121951-1421-ND¥105.94000MFR Recommended
RS3K-2405DZ/H3Recom Power100945-RS3K-2405DZ/H3-ND¥65.08000Similar
In-Stock: 11
Factory Stock: 110
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.19000¥138.19
5¥133.03200¥665.16
10¥130.88100¥1,308.81
30¥127.52900¥3,825.87
50¥125.99680¥6,299.84
100¥123.94740¥12,394.74
250¥121.28444¥30,321.11
500¥119.30594¥59,652.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.