Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3K-2405DZ/H3

DigiKey Part Number
945-RS3K-2405DZ/H3-ND
Manufacturer
Manufacturer Product Number
RS3K-2405DZ/H3
Description
3W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
78%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Input (Max)
36V
Supplier Device Package
8-SIP
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-5V
Approval Agency
cURus
Current - Output (Max)
300mA, 300mA
Standard Number
62368-1
Power (Watts)
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.08000¥65.08
5¥62.67000¥313.35
10¥61.65300¥616.53
25¥60.33440¥1,508.36
50¥59.35540¥2,967.77
100¥58.39030¥5,839.03
250¥57.13740¥14,284.35
500¥56.20620¥28,103.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.