DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥387.65000 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 93% | Through Hole | Eighth Brick | 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm) | Eighth Brick | Enable, Active Low | CSA, FCC, TUV, UL | 60950-1 | |||
224 In Stock | 1 : ¥455.54000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm) | - | - | - | - | |||
224 In Stock | 1 : ¥485.91000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.50" H (57.9mm x 22.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 224 : ¥384.38290 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 224 : ¥410.01585 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.50" H (57.9mm x 22.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 224 : ¥410.01585 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.50" H (57.9mm x 22.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥455.54000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥455.54000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥485.91000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.50" H (57.9mm x 22.9mm x 12.7mm) | - | - | - | - |