AVO200-48S12-6L | ||
---|---|---|
DigiKey Part Number | 454-AVO200-48S12-6L-ND | |
Manufacturer | ||
Manufacturer Product Number | AVO200-48S12-6L | |
Description | 200W, 36 - 75VIN, 12V@17A, 94% E | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CSA, FCC, TUV, UL | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.18000 | ¥501.18 |
5 | ¥497.29000 | ¥2,486.45 |
10 | ¥493.37400 | ¥4,933.74 |
25 | ¥477.70840 | ¥11,942.71 |
50 | ¥454.21340 | ¥22,710.67 |