Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥711.16000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 80 V ~ 530 V | 40 A | Screw Terminal | Hockey Puck | - | |||
20 In Stock | 1 : ¥690.79000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 80 V ~ 530 V | 50 A | Screw Terminal | Hockey Puck | - | |||
5 In Stock | 1 : ¥732.07000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 80 V ~ 530 V | 40 A | Screw Terminal | Hockey Puck | - | |||
21 In Stock | 1 : ¥1,181.39000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 80 V ~ 530 V | 90 A | Screw Terminal | Hockey Puck | - | |||
12 In Stock | 1 : ¥621.97000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 80 V ~ 530 V | 25 A | Screw Terminal | Hockey Puck | - | |||
15 In Stock | 1 : ¥1,119.29000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 80 V ~ 530 V | 75 A | Screw Terminal | Hockey Puck | - | |||
22 In Stock | 1 : ¥1,160.84000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 80 V ~ 530 V | 90 A | Screw Terminal | Hockey Puck | - | |||
18 In Stock | 1 : ¥642.26000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 80 V ~ 530 V | 25 A | Screw Terminal | Hockey Puck | - | |||
8 In Stock | 1 : ¥711.34000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 80 V ~ 530 V | 50 A | Screw Terminal | Hockey Puck | - | |||
0 In Stock | 10 : ¥422.71900 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 80 V ~ 530 V | 8 A | Screw Terminal | Hockey Puck | - | |||
0 In Stock | 10 : ¥426.14200 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 80 V ~ 530 V | 12 A | Screw Terminal | Hockey Puck | - | |||
0 In Stock Check Lead Time | 20 : ¥1,085.42150 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 80 V ~ 530 V | 75 A | Screw Terminal | Hockey Puck | - |