



D4850 | |
|---|---|
DigiKey Part Number | CC1074-ND |
Manufacturer | |
Manufacturer Product Number | D4850 |
Description | SSR RELAY SPST-NO 50A 80-530V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D4850 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 80 V ~ 530 V |
Packaging Bulk | Load Current 50 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥770.03000 | ¥770.03 |
| 10 | ¥733.41700 | ¥7,334.17 |
| 50 | ¥700.02480 | ¥35,001.24 |
| 100 | ¥679.43510 | ¥67,943.51 |















