Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,724 In Stock | 1 : ¥12.52000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
999 In Stock | 1 : ¥12.60000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
9,487 In Stock | 1 : ¥12.93000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
992 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | SPST-NC | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
1,000 In Stock | 1 : ¥12.76000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
995 In Stock | 1 : ¥12.93000 Bulk | Bulk | Active | SPST-NC | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
659 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
815 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
302 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
957 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | SPST-NC | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
267 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
984 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | SPST-NC | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
964 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
941 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | SPST-NC | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
91 In Stock | 1 : ¥12.93000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C |