SAJ405XHL0N30SNCSRQ | ||
---|---|---|
DigiKey Part Number | 450-SAJ405XHL0N30SNCSRQ-ND | |
Manufacturer | ||
Manufacturer Product Number | SAJ405XHL0N30SNCSRQ | |
Description | SWITCH SNAP ACT SPST-NC 0.5A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.028" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.72500 | ¥77.25 |
500 | ¥4.94416 | ¥2,472.08 |
1,000 | ¥4.78958 | ¥4,789.58 |
5,000 | ¥4.32608 | ¥21,630.40 |