Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock | 1 : ¥12.52000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC), 3A (DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Solder Lug | - | - | 50gf | 60gf | 0.571" (14.5mm) | 0.188" (4.8mm) | 0.031" (0.8mm) | 0.047" (1.2mm) | -40°C ~ 75°C | |||
792 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC), 3A (DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 150gf | 25gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | -40°C ~ 75°C | |||
191 In Stock | 1 : ¥12.28000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC), 3A (DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 50gf | 60gf | 0.345" (8.8mm) | 0.125" (3.2mm) | 0.031" (0.8mm) | 0.047" (1.2mm) | -40°C ~ 75°C | |||
124 In Stock | 1 : ¥12.36000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC), 3A (DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 50gf | 60gf | 0.492" (12.5mm) | 0.138" (3.5mm) | 0.031" (0.8mm) | 0.047" (1.2mm) | -40°C ~ 75°C | |||
1,717 In Stock | 1 : ¥12.44000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC), 3A (DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 50gf | 60gf | 0.420" (10.7mm) | 0.188" (4.8mm) | 0.031" (0.8mm) | 0.047" (1.2mm) | -40°C ~ 75°C |