SAJ25YXHL0147SDTSEQ | ||
---|---|---|
DigiKey Part Number | 450-SAJ25YXHL0147SDTSEQ-ND | |
Manufacturer | ||
Manufacturer Product Number | SAJ25YXHL0147SDTSEQ | |
Description | SWITCH SNAP ACTION SPDT 5A 125V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 60gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Operating Temperature | -40°C ~ 75°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.73100 | ¥117.31 |
100 | ¥10.32160 | ¥1,032.16 |
1,000 | ¥7.27200 | ¥7,272.00 |
5,000 | ¥6.56828 | ¥32,841.40 |