AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock | 1 : ¥418.29000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 8.34A | 100 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 48" (1.22m) | IEC 320-C14 | 5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm) | CE, cULus, FCC, NEMKO, PSE, TUV | |||
55 In Stock | 1 : ¥418.29000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 5.56A | 100 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 48" (1.22m) | IEC 320-C14 | 5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm) | CE, cULus, FCC, NEMKO, PSE, TUV | |||
15 In Stock | 1 : ¥418.29000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 36V | 2.78A | 100 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 48" (1.22m) | IEC 320-C14 | 5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm) | CE, cULus, FCC, NEMKO, PSE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥418.29000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 4.17A | 100 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 48" (1.22m) | IEC 320-C14 | 5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm) | CE, cULus, FCC, NEMKO, PSE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥418.29000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 2.1A | 101 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 48" (1.22m) | IEC 320-C14 | 5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm) | CE, cULus, FCC, NEMKO, PSE, TUV |