TRH100A120-11E12 VI | ||
---|---|---|
DigiKey Part Number | 2034-3899-ND | |
Manufacturer | ||
Manufacturer Product Number | TRH100A120-11E12 VI | |
Description | AC/DC DESKTOP ADAPTER 12V 100W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 8.34A | |
Power (Watts) | 100 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm) | |
Approval Agency | CE, cULus, FCC, NEMKO, PSE, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.27000 | ¥418.27 |
5 | ¥411.71600 | ¥2,058.58 |
10 | ¥392.10300 | ¥3,921.03 |
25 | ¥365.96280 | ¥9,149.07 |
50 | ¥359.42820 | ¥17,971.41 |
100 | ¥347.66500 | ¥34,766.50 |
250 | ¥294.81180 | ¥73,702.95 |