USB 2.0 Cable C Male to C Male, Right Angle 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable C Male to C Male, Right Angle 1.00' (304.8mm) Shielded
R2CCR-30C-USB-CABLE
R2CCR-30C-USB-CABLE

R2CCR-30C-USB-CABLE

DigiKey Part Number
5214-R2CCR-30C-USB-CABLE-ND
Manufacturer
Manufacturer Product Number
R2CCR-30C-USB-CABLE
Description
1FT USB C CHARGING CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male, Right Angle 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Retail Package
Wire Gauge
22 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
1.00' (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.97000¥134.97
10¥114.67200¥1,146.72
30¥106.11800¥3,183.54
50¥102.36100¥5,118.05
100¥97.47760¥9,747.76
250¥91.37948¥22,844.87
500¥87.02302¥43,511.51
Manufacturers Standard Package