Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥606.67000 Bulk | Bulk | Active | Industrial Automation | Absolute | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 1000PSI (6894.76kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
134 In Stock | 1 : ¥606.67000 Bulk | Bulk | Active | Industrial Automation | Absolute | 300PSI (2068.43kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 900PSI (6205.28kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
23 In Stock | 1 : ¥606.67000 Bulk | Bulk | Active | Industrial Automation | Absolute | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 450PSI (3102.64kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
49 In Stock | 1 : ¥662.00000 Bulk | Bulk | Active | Industrial Automation | Absolute | 750PSI (5171.07kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 1500PSI (10342.14kPa) | -40°C ~ 135°C | Cylinder, Threaded | - |