RFI and EMI - Shielding and Absorbing Materials
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Length | Width | Thickness - Overall | Operating Temperature | Adhesive | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥1,927.43000 Box | Box | Active | Shielding Tape | Tape | 54.000' (16.50m) | 0.500" (12.70mm) | 0.005" (0.13mm) | -40°C ~ 205°C | Pressure Sensitive Adhesive (PSA) | Nickel-Silver Foil | |||
88 In Stock | 1 : ¥386.48000 Box | Box | Active | Shielding Tape | Tape | 54.000' (16.50m) | 0.500" (12.70mm) | 0.001" (0.04mm) | -40°C ~ 205°C | Pressure Sensitive Adhesive (PSA) | Copper Foil | |||
13 In Stock | 1 : ¥603.30000 Bulk | Bulk | Active | Shielding Tape | Tape | 54.000' (16.50m) | 1.000" (25.40mm) | 0.001" (0.04mm) | -40°C ~ 205°C | Pressure Sensitive Adhesive (PSA) | Copper Foil | |||
20 In Stock | 1 : ¥1,222.25000 Bulk | Bulk | Active | Shielding Tape | Tape | 54.000' (16.50m) | 1.000" (25.40mm) | 0.002" (0.04mm) | -40°C ~ 205°C | Pressure Sensitive Adhesive (PSA) | Tin-Plated Copper Foil | |||
3 In Stock | 1 : ¥473.74000 Box | Box | Active | Shielding Tape | Tape | 54.000' (16.50m) | 0.500" (12.70mm) | 0.002" (0.05mm) | -40°C ~ 205°C | Pressure Sensitive Adhesive (PSA) | Aluminum Foil | |||
8 In Stock | 1 : ¥842.42000 Box | Box | Active | Shielding Tape | Tape | 54.000' (16.50m) | 0.500" (12.70mm) | 0.002" (0.04mm) | -40°C ~ 205°C | Pressure Sensitive Adhesive (PSA) | Copper Foil | |||
0 In Stock Check Lead Time | 1 : ¥715.87000 Bulk | Bulk | Active | Shielding Tape | Tape | 54.000' (16.50m) | 1.000" (25.40mm) | 0.002" (0.05mm) | -40°C ~ 205°C | Pressure Sensitive Adhesive (PSA) | Aluminum Foil |