CCK-18-101-0050 | ||
---|---|---|
DigiKey Part Number | 1944-CCK-18-101-0050-ND | |
Manufacturer | ||
Manufacturer Product Number | CCK-18-101-0050 | |
Description | RF EMI SHIELDING TAPE 0.5"X54' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape CHO-FOIL Copper Foil Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 54.000' (16.50m) X 0.002" (0.04mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Tape | |
Length | 54.000' (16.50m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.002" (0.04mm) | |
Operating Temperature | -40°C ~ 205°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.44000 | ¥850.44 |
10 | ¥806.55600 | ¥8,065.56 |
25 | ¥784.61040 | ¥19,615.26 |
100 | ¥729.74260 | ¥72,974.26 |