Machine Vision - Lenses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Focal Length | Magnification | Focal Ratio | Compatible Sensor Size (Max) | Field of View | Working Distance | Depth Of Field | Resolution | TV Distortion | Filter Size | Diameter | Length | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥4,884.56000 Box | Box | Active | Standard | 75.0mm | 0.8x ~ 1.2x | F4 | - | 82.0mm | 100mm ~ 130mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 52.9mm | Flexible | - | |||
7 In Stock | 1 : ¥9,749.79000 Box | Box | Active | Telephoto | 120.0mm | 0.33x ~ 0.8x | F5.6 | - | 82.0mm | 242mm ~ 456mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 43.5mm | Flexible | - | |||
0 In Stock Check Lead Time | 1 : ¥7,158.55000 Box | Box | Active | Standard | 75.0mm | 0.4x ~ 0.8x | F4.5 | - | - | 138mm ~ 232mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 42.9mm | Flexible | - |