0703-101-000-40 | |
---|---|
DigiKey Part Number | 1601-0703-101-000-40-ND |
Manufacturer | |
Manufacturer Product Number | 0703-101-000-40 |
Description | LENS STD F4.5 0.4X-0.8X FLEXIBLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard Lens F4.5 0.4x ~ 0.8x Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Focal Length | 75.0mm | |
Magnification | 0.4x ~ 0.8x | |
Focal Ratio | F4.5 | |
Working Distance | 138mm ~ 232mm | |
Resolution | 7µm | |
Filter Size | M40.5 x P0.5 | |
Diameter | 50.0mm Dia | |
Length | 42.9mm | |
Mounting Type | Flexible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,158.55000 | ¥7,158.55 |