Machine Vision - Lenses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Focal Length | Magnification | Focal Ratio | Compatible Sensor Size (Max) | Field of View | Working Distance | Depth Of Field | Resolution | TV Distortion | Filter Size | Diameter | Length | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥9,325.90000 Box | Box | Active | Standard | 35.0mm | 0x ~ 0.1x | F1.6 | 1" | 16.0mm | 370mm (Min) | - | 2µm | - | M35.5 x P0.5 | 42.0mm Dia | 63.2mm | C-Mount | - | |||
2 In Stock | 1 : ¥9,605.02000 Box | Box | Obsolete | Wide Angle | 25.0mm | 0x ~ 0.1x | F1.6 | 1" | 16.0mm | 260mm (Min) | - | 2µm | - | M35.5 x P0.5 | 42.0mm Dia | 47.8mm | C-Mount | - | |||
0 In Stock Check Lead Time | 1 : ¥9,022.15000 Box | Box | Active | Wide Angle | 25.0mm | 0x ~ 0.1x | F1.6 | 1" | 16.0mm | 260mm (Min) | - | 2µm | - | M35.5 x P0.5 | 42.0mm Dia | 47.8mm | C-Mount | - | |||
1 In Stock | 1 : ¥9,982.65000 Box | Box | Active | Standard | 50.0mm | 0x ~ 0.075x | F1.8 | 1" | 16.0mm | 670mm (Min) | - | 2µm | - | M35.5 x P0.5 | 42.0mm Dia | 71.2mm | C-Mount | - | |||
1 In Stock | 1 : ¥10,943.14000 Box | Box | Obsolete | Wide Angle | 16.0mm | 0x ~ 0.1x | F1.6 | 1" | 11.0mm | 150mm (Min) | - | 2µm | - | M35.5 x P0.5 | 42.0mm Dia | 55.7mm | C-Mount | - | |||
1 In Stock | 1 : ¥19,505.49000 Box | Box | Obsolete | Wide Angle | 12.0mm | 0x ~ 0.25x | F1.8 | 1" | 11.0mm | 30mm (Min) | - | 2µm | - | M35.5 x P0.5 | 42.0mm Dia | 67.6mm | C-Mount | - |