0020-002-000-45 | ||
---|---|---|
DigiKey Part Number | 1601-0020-002-000-45-ND | |
Manufacturer | ||
Manufacturer Product Number | 0020-002-000-45 | |
Description | LENS W ANG F1.6 0X-0.1X C-MT | |
Customer Reference | ||
Detailed Description | Wide Angle Lens F1.6 0x ~ 0.1x 1" C-Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Wide Angle | |
Focal Length | 25.0mm | |
Magnification | 0x ~ 0.1x | |
Focal Ratio | F1.6 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | 16.0mm | |
Working Distance | 260mm (Min) | |
Depth Of Field | - | |
Resolution | 2µm | |
TV Distortion | - | |
Filter Size | M35.5 x P0.5 | |
Diameter | 42.0mm Dia | |
Length | 47.8mm | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,605.02000 | ¥9,605.02 |