Machine Vision - Lenses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Focal Length | Magnification | Focal Ratio | Compatible Sensor Size (Max) | Field of View | Working Distance | Depth Of Field | Resolution | TV Distortion | Filter Size | Diameter | Length | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥4,159.82000 Box | Box | Active | Standard | 60.0mm | 0.06x ~ 0.5x | F4 | - | 56.0mm | 159mm ~ 1067mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 40.8mm | Flexible | - | |||
5 In Stock | 1 : ¥4,848.60000 Box | Box | Active | Telephoto | 105.0mm | 0.06x ~ 0.5x | F5.6 | - | 102.0mm | 292mm ~ 1853mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 42.3mm | Flexible | - | |||
15 In Stock | 1 : ¥3,617.84000 Box | Box | Active | Standard | 50.0mm | 0.07x ~ 0.5x | F2.8 | - | 43.3mm | 123mm ~ 782mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 43.5mm | Flexible | - | |||
11 In Stock | 1 : ¥3,532.56000 Box | Box | Active | Standard | 80.0mm | 0.06x ~ 0.5x | F4 | - | 56.0mm | 216mm ~ 1406mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 44.5mm | Flexible | - | |||
2 In Stock | 1 : ¥5,401.75000 Box | Box | Active | Standard | 35.0mm | 0.03x ~ 0.2x | F4 | - | 40.0mm | 184mm ~ 1178mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 37.4mm | Flexible | - | |||
12 In Stock | 1 : ¥5,302.75000 Box | Box | Active | Telephoto | 135.0mm | 0.1x ~ 0.5x | F5.6 | - | 105.0mm | 385mm ~ 1475mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 43.1mm | Flexible | - | |||
18 In Stock | 1 : ¥7,133.92000 Box | Box | Active | Wide Angle | 28.0mm | 0.03x ~ 0.2x | F2.8 | - | 32.0mm | 143mm ~ 975mm | - | 7µm | - | M30.5 x P0.5 | 37.4mm Dia | 31.1mm | Flexible | - |